
* Images are for reference only
BFC237543181
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BFC237543181
- JLCPCB Part #
- C7220442
- Package
- Plugin,P=10mm
- Description
- -55℃~+105℃ 180pF 600V、2kV ±3.5% 插件,P=10mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.3014
200+
$1.3180
500+
$1.2744
1100+
$1.2518
Related Products
Welcome back, may I help you?