
* Images are for reference only
BFC237540103
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BFC237540103
- JLCPCB Part #
- C3799643
- Package
- Plugin,P=10mm
- Description
- -55℃~+105℃ 10nF 600V、2kV ±5% Plugin,P=10mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 400
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$4.7075
10+
$4.5886
30+
$4.5099
100+
$4.4311
Related Products
Welcome back, may I help you?