
* Images are for reference only
BFC237537162
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BFC237537162
- JLCPCB Part #
- C6514674
- Package
- Plugin,P=10mm
- Description
- -55℃~+105℃ 1.6nF 500V、1.6kV ±3.5% Plugin,P=10mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 900
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.1146
200+
$1.6420
500+
$1.5874
900+
$1.5601
Welcome back, may I help you?