
* Images are for reference only
BFC237535822
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BFC237535822
- JLCPCB Part #
- C7220434
- Package
- Plugin,P=10mm
- Description
- -55℃~+105℃ 500V、1.6kV 8.2nF ±3.5% 插件,P=10mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 650
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.6706
200+
$2.2628
650+
$2.1869
1300+
$2.1497
Related Products
Welcome back, may I help you?