
* Images are for reference only
BFC237510244
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BFC237510244
- JLCPCB Part #
- C5596401
- Package
- Plugin,P=10mm
- Description
- -55℃~+105℃ 240nF 300V、630V ±5% 插件,P=10mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 350
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.5742
350+
$5.8159
700+
$5.6220
1050+
$5.5259
Related Products
Welcome back, may I help you?