
* Images are for reference only
BFC237363104
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BFC237363104
- JLCPCB Part #
- C3780138
- Package
- Plugin,P=15mm
- Description
- -55℃~+105℃ 100nF 630V Metallized Polyester ±10% 插件,P=15mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$1.1528
10+
$1.1255
30+
$1.1062
100+
$1.0870
Related Products
Welcome back, may I help you?