
* Images are for reference only
BFC237351104
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BFC237351104
- JLCPCB Part #
- C3001642
- Package
- Plugin,P=15mm
- Description
- -55℃~+105℃ 100nF 400V Polyester ±10% 插件,P=15mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 147
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 147
In-stock Item Pricing
Qty Unit Price
1+
$1.0717
10+
$0.8692
30+
$0.7680
100+
$0.6684
500+
$0.6074
1000+
$0.5768
Related Products
Welcome back, may I help you?