
* Images are for reference only
BFC237261103
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BFC237261103
- JLCPCB Part #
- C3770419
- Package
- Plugin,P=10mm
- Description
- -55℃~+105℃ 10nF 630V Metallized Polyester ±10% 插件,P=10mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 34
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 34
In-stock Item Pricing
Qty Unit Price
1+
$0.8628
10+
$0.7054
30+
$0.6250
100+
$0.5463
500+
$0.4997
1000+
$0.4756
Related Products
Welcome back, may I help you?