
* Images are for reference only
BFC237051102
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BFC237051102
- JLCPCB Part #
- C3000837
- Package
- Plugin,P=5.08mm
- Description
- -55℃~+105℃ 1nF 400V Metallized Polyester ±10% 插件,P=5.08mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 156
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 154
In-stock Item Pricing
Qty Unit Price
1+
$0.5973
10+
$0.4865
30+
$0.4303
100+
$0.3741
500+
$0.3420
1000+
$0.3244
Related Products
Welcome back, may I help you?