
* Images are for reference only
BFC237036103
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BFC237036103
- JLCPCB Part #
- C3766327
- Package
- Plugin,P=5.08mm
- Description
- -55℃~+105℃ 10nF 250V Metallized Polyester ±5% 插件,P=5.08mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 75
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 75
In-stock Item Pricing
Qty Unit Price
1+
$0.6085
10+
$0.5956
30+
$0.5876
100+
$0.5796
Related Products
Welcome back, may I help you?