
* Images are for reference only
BFC233921104
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BFC233921104
- JLCPCB Part #
- C3008822
- Package
- Plugin,P=15mm
- Description
- -55℃~+110℃ 100nF 310V CQC、UL、ENEC X2 ±20% 插件,P=15mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 33
Full Reel: 1250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2723
50+
$0.2221
150+
$0.2006
1250+
$0.1574
2500+
$0.1455
5000+
$0.1383
Related Products
Welcome back, may I help you?