
* Images are for reference only
BFC233920683
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BFC233920683
- JLCPCB Part #
- C3009341
- Package
- Plugin,P=7.5mm
- Description
- -55℃~+110℃ 310V 68nF X2 ±20% 插件,P=7.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 690
Minimum: 1
Full Reel: 750
$0.01
Add To List
Available Order Qty: 690
In-stock Item Pricing
Qty Unit Price
1+
$0.3404
10+
$0.2922
30+
$0.2698
100+
$0.2441
750+
$0.2328
1500+
$0.2248
Related Products
Welcome back, may I help you?