
* Images are for reference only
BFC233861272
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BFC233861272
- JLCPCB Part #
- C5557991
- Package
- Plugin,P=7.5mm
- Description
- -55℃~+105℃ 2.7nF 300V Y2 ±10% 插件,P=7.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5649
200+
$1.0244
500+
$0.9889
1500+
$0.9728
Welcome back, may I help you?