
* Images are for reference only
BFC233848012
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BFC233848012
- JLCPCB Part #
- C5953871
- Package
- -
- Description
- -55℃~+105℃ 10nF 300V X2 ±10% - Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 950
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.7695
200+
$1.5043
500+
$1.4545
950+
$1.4288
Welcome back, may I help you?