
* Images are for reference only
BFC233820472
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BFC233820472
- JLCPCB Part #
- C3295905
- Package
- Plugin,P=7.5mm
- Description
- -55℃~+110℃ 310V 4.7nF X2 ±20% 插件,P=7.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4173
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 4172
In-stock Item Pricing
Qty Unit Price
1+
$0.3918
10+
$0.3115
30+
$0.2762
100+
$0.2328
500+
$0.2136
1500+
$0.2023
Related Products
Welcome back, may I help you?