This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

BFC233629083

Extended
Manufacturer
Vishay Intertech
MFR.Part #
BFC233629083
JLCPCB Part #
C3295931
Package
Plugin,P=15mm
Description
-55℃~+110℃ 310V 33nF X2 ±10% 插件,P=15mm Safety Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 8

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.1761
200+ $0.4547
500+ $0.4403
1000+ $0.4322
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons