
* Images are for reference only
BAV101-GS18
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BAV101-GS18
- JLCPCB Part #
- C7503800
- Package
- SOD-80-2
- Description
- 1 Independent 100V 100nA@100V 1A 1V@100mA 250mA 500mW 50ns SOD-80-2 Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 79
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1145
200+
$0.0457
500+
$0.0441
1000+
$0.0435
Related Products
Welcome back, may I help you?