
* Images are for reference only
BAT54WS-E3-18
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BAT54WS-E3-18
- JLCPCB Part #
- C3313079
- Package
- SOD-323
- Description
- 1 Independent 200mA 2uA@25V 30V 600mA 800mV@100mA SOD-323 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 8
In-stock Item Pricing
Qty Unit Price
1+
$0.4965
10+
$0.3953
30+
$0.3519
100+
$0.2973
500+
$0.2732
1000+
$0.2587
Related Products
Welcome back, may I help you?