This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

BAT43-TR

Extended
Manufacturer
Vishay Intertech
MFR.Part #
BAT43-TR
JLCPCB Part #
C6750501
Package
DO-35(DO-204AH)
Description
200mA 30V 450mV@15mA 500nA@25V DO-35(DO-204AH) Schottky Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 62

Full Reel: 50000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1456
200+ $0.0581
500+ $0.0561
1000+ $0.0553
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons