
* Images are for reference only
BAT41-TAP
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BAT41-TAP
- JLCPCB Part #
- C3312815
- Package
- DO-35(DO-204AH)
- Description
- 1 Independent 100V 100mA 100nA@100V 1V@0.2A 750mA DO-35(DO-204AH) Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 135
Full Reel: 50000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0666
200+
$0.0258
500+
$0.0249
1000+
$0.0245
Welcome back, may I help you?