
* Images are for reference only
BAS70-06-HE3-08
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BAS70-06-HE3-08
- JLCPCB Part #
- C3757381
- Package
- SOT-23-3
- Description
- 1 Pair Common Anode 200mA 20nA@50V 410mV@1mA 600mA 70V SOT-23-3 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 95
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 95
In-stock Item Pricing
Qty Unit Price
1+
$0.1402
50+
$0.1123
150+
$0.0981
500+
$0.0877
3000+
$0.0792
6000+
$0.0750
Related Products
Welcome back, may I help you?