This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

BAS70-04-G3-08

Extended
Manufacturer
Vishay Intertech
MFR.Part #
BAS70-04-G3-08
JLCPCB Part #
C2838499
Package
SOT-23-3
Description
1 Pair Series Connection 1V@15mA 200mA 20nA@50V 600mA 70V SOT-23-3 Schottky Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 8

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 8

In-stock Item Pricing

Qty Unit Price
1+ $0.3154
50+ $0.2523
150+ $0.2252
500+ $0.1914
3000+ $0.1545
6000+ $0.1456

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons