This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

BAS382-TR3

Extended
Manufacturer
Vishay Intertech
MFR.Part #
BAS382-TR3
JLCPCB Part #
C7086067
Package
SMD
Description
1 Independent 1V@15mA 200nA@50V 30mA 500mA 50V SMD Schottky Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 68

Full Reel: 10000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1331
200+ $0.0532
500+ $0.0514
1000+ $0.0505

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons