
* Images are for reference only
BAS16-E3-18
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BAS16-E3-18
- JLCPCB Part #
- C17444238
- Package
- SOT-23-3
- Description
- -55℃~+150℃ 1 Independent 1.25V@150mA 150mA 1uA@75V 350mW 6ns 75V SOT-23-3 Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 169
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0530
200+
$0.0212
500+
$0.0205
1000+
$0.0202
Related Products
Welcome back, may I help you?