
* Images are for reference only
BAS16WS-HE3-18
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BAS16WS-HE3-18
- JLCPCB Part #
- C5361072
- Package
- SOD-323
- Description
- 1 Independent 1.25V@150mA 1uA 200mW 250mA 2A 6ns 75V SOD-323 Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$0.0885
50+
$0.0709
150+
$0.0621
500+
$0.0555
2500+
$0.0502
5000+
$0.0474
Related Products
Welcome back, may I help you?