
* Images are for reference only
BAS16L-HG3-08
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BAS16L-HG3-08
- JLCPCB Part #
- C17320077
- Package
- DFN1006-2A
- Description
- -55℃~+150℃ 1.25V@150mA 100V 1uA@100V 250mA 4ns DFN1006-2A Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 86
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1053
200+
$0.0421
500+
$0.0407
1000+
$0.0401
Related Products
Welcome back, may I help you?