
* Images are for reference only
BAQ335-TR
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BAQ335-TR
- JLCPCB Part #
- C3312880
- Package
- MicroMELF
- Description
- -65℃~+175℃@(Tj) 125V 1V@100mA 1nA@60V 200mA Independent MicroMELF Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 119
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0753
2000+
$0.0291
5000+
$0.0281
10000+
$0.0277
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?