This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

BAQ134-GS08

Extended
Manufacturer
Vishay Intertech
MFR.Part #
BAQ134-GS08
JLCPCB Part #
C3313143
Package
QuadroMELF
Description
-65℃~+175℃@(Tj) 1V@100mA 1nA@30V 200mA 60V Independent QuadroMELF Switching Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 148

Full Reel: 2500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0608
2000+ $0.0235
5000+ $0.0227
10000+ $0.0224

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons