
* Images are for reference only
BA679S-GS08
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BA679S-GS08
- JLCPCB Part #
- C4468137
- Package
- SOD-80
- Description
- 1V@20mA 30V 50mA 50nA@30V Independent SOD-80 Diodes - General Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 55
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1633
1000+
$0.0632
2500+
$0.0611
5000+
$0.0600
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?