
* Images are for reference only
BA157-E3/54
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BA157-E3/54
- JLCPCB Part #
- C17489786
- Package
- DO-204AL(DO-41)
- Description
- -65℃~+125℃ 1 Independent 1.3V@1.0A 150ns 1A 20A 400V 5uA DO-204AL(DO-41) Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 5500
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$0.0666
50+
$0.0650
150+
$0.0638
500+
$0.0627
Related Products
Welcome back, may I help you?