
* Images are for reference only
B6M-E3/45
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- B6M-E3/45
- JLCPCB Part #
- C17328683
- Package
- DIP-4
- Description
- -55℃~+150℃@(Tj) 1V@500mA 30A 500mA 5uA@600V 600V Single-Phase Rectifier DIP-4 Bridge Rectifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7380
200+
$0.2949
500+
$0.2853
1000+
$0.2804
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?