
* Images are for reference only
B350B-E3/5BT
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- B350B-E3/5BT
- JLCPCB Part #
- C7218409
- Package
- DO-214AA(SMB)
- Description
- -55℃~+150℃ 1 Independent 100uA@50V 3A 50V 60A 660mV@3A DO-214AA(SMB) Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 28
Full Reel: 3200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3222
200+
$0.1286
500+
$0.1243
1000+
$0.1222
Related Products
Welcome back, may I help you?