
* Images are for reference only
B120-E3/61T
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- B120-E3/61T
- JLCPCB Part #
- C6863467
- Package
- DO-214AC(SMA)
- Description
- -65℃~+125℃ 1 Independent 1A 200uA 20V 30A 520mV@1A DO-214AC(SMA) Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 186
Minimum: 1
Full Reel: 1800
$0.01
Add To List
Available Order Qty: 146
In-stock Item Pricing
Qty Unit Price
1+
$0.4191
10+
$0.3340
30+
$0.2970
100+
$0.2505
500+
$0.2312
1000+
$0.2184
Related Products
Welcome back, may I help you?