
* Images are for reference only
AY1471M31Y5UC6TV0
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- AY1471M31Y5UC6TV0
- JLCPCB Part #
- C36309718
- Package
- Plugin,P=10mm
- Description
- -55℃~+125℃ 470pF CQC、UL、CSA ±20% 插件,P=10mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 40
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 40
In-stock Item Pricing
Qty Unit Price
1+
$0.3594
10+
$0.3513
30+
$0.3465
100+
$0.3416
Related Products
Welcome back, may I help you?