
* Images are for reference only
ALSR058R000FE12NI
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- ALSR058R000FE12NI
- JLCPCB Part #
- C6120210
- Package
- Plugin,D7.9xL22.2mm
- Description
- -65℃~+250℃ 5W 8Ω Wirewound Resistor ±1% ±50ppm/℃ Plugin,D7.9xL22.2mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 40
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9620
200+
$1.1832
480+
$1.1431
1000+
$1.1238
Welcome back, may I help you?