This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ALSR056K800FE12

Extended
Manufacturer
Vishay Intertech
MFR.Part #
ALSR056K800FE12
JLCPCB Part #
C3514984
Package
Plugin,D7.9xL22.2mm
Description
-65℃~+250℃ 5W 6.8kΩ Wirewound Resistor ±1% ±30ppm/℃ 插件,D7.9xL22.2mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.5482
200+ $0.5994
500+ $0.5786
1000+ $0.5690
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons