
* Images are for reference only
ALSR0520K00FE12
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- ALSR0520K00FE12
- JLCPCB Part #
- C3532328
- Package
- Plugin,D7.9xL22.2mm
- Description
- -65℃~+250℃ 20kΩ 5W Wirewound Resistor ±1% ±30ppm/℃ 插件,D7.9xL22.2mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$5.3042
10+
$4.5818
30+
$4.1531
100+
$3.7197
500+
$3.5190
1000+
$3.4291
Welcome back, may I help you?