
* Images are for reference only
ALSR0512K50JE12
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- ALSR0512K50JE12
- JLCPCB Part #
- C1367444
- Package
- Plugin,D7.9xL22.2mm
- Description
- -65℃~+250℃ 12.5kΩ 5W Wirewound Resistor ±30ppm/℃ ±5% 插件,D7.9xL22.2mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8448
200+
$0.3279
500+
$0.3166
1000+
$0.3102
Welcome back, may I help you?