
* Images are for reference only
ALSR03680R0JE12
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- ALSR03680R0JE12
- JLCPCB Part #
- C1368863
- Package
- Plugin,D4.6xL12.7mm
- Description
- -65℃~+250℃ 3W 680Ω Wirewound Resistor ±30ppm/℃ ±5% 插件,D4.6xL12.7mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7562
200+
$0.2938
500+
$0.2826
1000+
$0.2778
Welcome back, may I help you?