This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ALSR01R3300JE12

Extended
Manufacturer
Vishay Intertech
MFR.Part #
ALSR01R3300JE12
JLCPCB Part #
C1412893
Package
Plugin,D2.8xL10.3mm
Description
-65℃~+250℃ 1W 330mΩ Wirewound Resistor ±5% 插件,D2.8xL10.3mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.1994
200+ $0.4640
500+ $0.4480
1000+ $0.4400
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons