
* Images are for reference only
ALSR01120R0FE12
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- ALSR01120R0FE12
- JLCPCB Part #
- C3537777
- Package
- Plugin,D2.8xL10.3mm
- Description
- -65℃~+250℃ 120Ω 1W Wirewound Resistor ±1% ±30ppm/℃ 插件,D2.8xL10.3mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6375
200+
$0.6342
500+
$0.6117
1000+
$0.6005
Welcome back, may I help you?