
* Images are for reference only
ACASN5001S5001P1AT
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- ACASN5001S5001P1AT
- JLCPCB Part #
- C1731135
- Package
- 0603x2
- Description
- 125mW 2 4 5kΩ ±0.1% ±25ppm/℃ 0603x2 Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 127
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 113
In-stock Item Pricing
Qty Unit Price
1+
$0.5011
10+
$0.4899
30+
$0.4835
100+
$0.4770
Welcome back, may I help you?