
* Images are for reference only
ACASN1002E1002P1AT
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- ACASN1002E1002P1AT
- JLCPCB Part #
- C1737931
- Package
- 0603x2
- Description
- 10kΩ 125mW 2 4 ±0.25% ±25ppm/℃ 0603x2 Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5074
200+
$0.1975
500+
$0.1895
1000+
$0.1863
Welcome back, may I help you?