This website requires JavaScript.
no-image

* Images are for reference only

ACASN1000U1000P1AT

Extended
Manufacturer
Vishay Intertech
MFR.Part #
ACASN1000U1000P1AT
JLCPCB Part #
C1732162
Package
0603x2
Description
100Ω 125mW 2 4 ±0.1% ±10ppm/℃ 0603x2 Resistor Networks, Arrays ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 16

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5861
200+ $0.2271
500+ $0.2190
1000+ $0.2158
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons