
* Images are for reference only
AC050000B6809J6BCS
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- AC050000B6809J6BCS
- JLCPCB Part #
- C1368087
- Package
- Plugin,D10xL18mm
- Description
- -40℃~+200℃ 5W 68Ω Wirewound Resistor ±200ppm/℃ ±5% 插件,D10xL18mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5106
200+
$0.1975
500+
$0.1911
1000+
$0.1879
Related Products
Welcome back, may I help you?