This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AC03AT0002208JAC00

Extended
Manufacturer
Vishay Intertech
MFR.Part #
AC03AT0002208JAC00
JLCPCB Part #
C1367613
Package
Plugin,D4.8xL13mm
Description
-55℃~+250℃ -80ppm/℃~-10ppm/℃ 2.2Ω 3W Wirewound Resistor ±5% 插件,D4.8xL13mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 46

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1982
200+ $0.0768
500+ $0.0741
1000+ $0.0726

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons