
* Images are for reference only
AC03AT0001508JAC00
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- AC03AT0001508JAC00
- JLCPCB Part #
- C1367634
- Package
- Plugin,D4.8xL13mm
- Description
- -55℃~+250℃ -80ppm/℃~-10ppm/℃ 1.5Ω 3W Wirewound Resistor ±5% 插件,D4.8xL13mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 32
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2823
200+
$0.1092
500+
$0.1054
1000+
$0.1036
Welcome back, may I help you?