
* Images are for reference only
AC03000002709JACCS
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- AC03000002709JACCS
- JLCPCB Part #
- C3449820
- Package
- Plugin,D6xL13mm
- Description
- -40℃~+200℃ 27Ω 3W Wirewound Resistor ±200ppm/℃ ±5% 插件,D6xL13mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 49
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1847
200+
$0.0715
500+
$0.0689
1000+
$0.0678
Related Products
Welcome back, may I help you?