
* Images are for reference only
AC01000007509JACCS
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- AC01000007509JACCS
- JLCPCB Part #
- C1368513
- Package
- Plugin,D5xL11mm
- Description
- -40℃~+200℃ 1W 75Ω Wirewound Resistor ±200ppm/℃ ±5% 插件,D5xL11mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 33
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2787
200+
$0.1079
500+
$0.1041
1000+
$0.1023
Related Products
Welcome back, may I help you?