
* Images are for reference only
94SVPD826X0016E7
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 94SVPD826X0016E7
- JLCPCB Part #
- C2162676
- Package
- SMD,D8xL6.9mm
- Description
- -55℃~+125℃ 16V 2000hrs@125℃ 40mΩ@300kHz 6.9mm 670mA@100kHz 82uF 8mm Polymer ±20% SMD,D8xL6.9mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0005
200+
$1.1623
500+
$1.1206
1000+
$1.1013
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?